Keysight Technologies DSOXLAN Oscilloscope Module for Use with InfiniiVision X2000A X3000A T
- RS Stock No.:
- 725-0508
- Distrelec Article No.:
- 176-23-219
- Mfr. Part No.:
- DSOXLAN
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$462.00
(exc. GST)
$508.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.00 |
*price indicative
- RS Stock No.:
- 725-0508
- Distrelec Article No.:
- 176-23-219
- Mfr. Part No.:
- DSOXLAN
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Module | |
| For Use With | InfiniiVision X2000A X3000A T | |
| Model Number | DSOXLAN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Module | ||
For Use With InfiniiVision X2000A X3000A T | ||
Model Number DSOXLAN | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope Module, LAN and VGA Connectivity, For Use With InfiniiVision 2000 X and InfiniiVision 3000 X Series - DSOXLAN
Enhance the connectivity of your oscilloscope with this LAN/VGA connection module from Keysight Technologies. The LAN port lets you connect your oscilloscope to your network for speedy data transfer. Thanks to the VGA port, you can display your waveforms on an external screen for greater ease of analysis. The module's plug-in design makes it simple to attach to the expansion slot on the rear panel of your instrument, saving you time and effort during installation.
Features & Benefits
• Compatible with oscilloscopes in the InfiniiVision 2000 X series and 3000 X series for versatility
• Tabs lock into place on your oscilloscope for a secure, vibration-proof connection
Applications
• Consumer electronics industry
• Medical facilities
• Mechanical workshops
Is this module compatible with any software?
Yes, you can use the BenchVue Oscilloscope Control and Automation software that comes with your oscilloscope to analyse data that's transmitted to your computer via the module's LAN connectivity. This software allows you to create test sequences and export data to other programs such as Excel and MATLAB.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOXGPIB GPIB Connection Module Oscilloscope Module for Use with InfiniiVision 2000 X
- Keysight Technologies DSOX2MSO Upgrade to 8 Digital Timing Channels Oscilloscope Module for Use with InfiniiVision 2000
- Keysight Technologies DSOX3MSO MSO Upgrade: Add 16 Digital Timing Channels Oscilloscope Module for Use with
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 200 MHz, BNC Connector
- Keysight Technologies Embedded Software Package for InfiniiVision X-Series Oscilloscope Oscilloscope Software for Use
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150 MHz BNC Connector
- Keysight Technologies InfiniiVision Series 1000/3000 X Oscilloscope Probe 75 MHz, BNC Connector
- Keysight Technologies MSOX3014A InfiniiVision 3000T X Series 4 Analogue Channels, 16
