Keysight Technologies InfiniiVision Series Oscilloscope Probe, Passive Type, 200MHz, 1:1/10:1, BNC Connector
- RS Stock No.:
- 134-6158
- Mfr. Part No.:
- N2140A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each
$152.00
(exc. GST)
$167.20
(inc. GST)
Units | Per unit |
1 + | $152.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-6158
- Mfr. Part No.:
- N2140A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Keysight Technologies Oscilloscope Probe, For Use With InfiniiVision Series, 1.3m Cable Length - N2140A
Take accurate signal measurements with this oscilloscope probe from Keysight Technologies. It makes a connection between the signal source and your oscilloscope so you can easily monitor your signals. As it's a passive device, this probe doesn't need external power to operate, making it convenient to use. This device has an input resistance of 1 to 10MΩ, so it's suitable for measuring a wide range of signals. Its low capacitance of 15pF reduces noise to ensure accurate readings.
Features & Benefits
Cable length of 1.3m for a flexible connection
Attenuation ratio between 1:1 and 10:1 for use in different applications
Broad operating temperature range of -10°C to +55°C for use in challenging conditions
Compatible with oscilloscopes from the InfiniiVision series for ease of assembly
Attenuation ratio between 1:1 and 10:1 for use in different applications
Broad operating temperature range of -10°C to +55°C for use in challenging conditions
Compatible with oscilloscopes from the InfiniiVision series for ease of assembly
Applications
Consumer electronics industry
Power transmission and distribution stations
Power transmission and distribution stations
Do I need to compensate this probe prior to use?
Yes, to ensure accurate results, you should compensate this probe so it matches your oscilloscope. For versatility and increased accuracy, this probe can be compensated for both low and high frequencies.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1/10:1 |
Bandwidth | 200MHz |
Maximum Common Mode Input Voltage | 150 Vrms/300 Vrms |
Connector Type | BNC |
Number of Probes | 1 |
Series | InfiniiVision |
Safety Category | CAT II 150 V, CAT II 300V |
Related links
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A...
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for...
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A...
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2002 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital...
- Pico Technology PP877 Oscilloscope Adapter, For Use With Oscilloscope