Keysight Technologies InfiniiVision Series 1000/3000 X Oscilloscope Probe, Passive Type, 75MHz, 1:1, 1:10, BNC Connector
- RS Stock No.:
- 134-6157
- Mfr. Part No.:
- N2142A
- Brand:
- Keysight Technologies
1 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$125.00
(exc. GST)
$137.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $125.00 |
- RS Stock No.:
- 134-6157
- Mfr. Part No.:
- N2142A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Keysight Technologies Oscilloscope Probe, 1 or 10MΩ Input Resistance, 1.3m Cable Length - InfiniiVision Series - N2142A
Poke around for issues in your circuitry design and catch glitches in a jiffy with this oscilloscope probe from Keysight Technologies. You can change between an attenuation ratio of 10:1 or 1:1, so you can switch up your settings according to your needs. The large bandwidth of 75MHz helps you achieve reliable signal measurements every time. This model is compatible with all InfiniiVision series oscilloscopes with a 1MΩ input, so it's a versatile addition to your toolbox.
Cable length of 1.3m for hassle-free connections at your bench
Input resistance of 1 or 10MΩ for versatility
Input resistance of 1 or 10MΩ for versatility
Applications
Electrical engineering
Laboratory testing
Research and development
Laboratory testing
Research and development
How should I calibrate this probe?
By calibrating this probe to have an input impedance of 1MΩ paralleled by 20pF, you'll get correct readings the first time.
What's the advantage of oscilloscopes in the InfiniiVision series?
The InfiniiVision series of oscilloscopes delivers fast waveform update rates to give you real-time readings in a flash. This range offers high functionality even at lower bandwidths to ensure your equipment is in good working order.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1, 1:10 |
Bandwidth | 75MHz |
Connector Type | BNC |
Model Number p | 1000/3000 X |
Number of Probes | 1 |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Series | InfiniiVision |
Safety Category | CAT II 150 V, CAT II 300V |
Related links
- Keysight Technologies InfiniiVision Series Oscilloscope Probe,...
- Keysight Technologies InfiniiVision Series Oscilloscope Probe,...
- Keysight Technologies 10073D Oscilloscope Probe, Passive Type,...
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe,...
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe,...
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe,...
- Keysight Technologies N28XXA/B Series N2889A Oscilloscope Probe,...
- Keysight Technologies N287XA Series N2870A Oscilloscope Probe,...