Keysight Technologies Embedded Software Package for InfiniiVision X-Series Oscilloscope Oscilloscope Software for Use
- RS Stock No.:
- 221-7754
- Distrelec Article No.:
- 302-20-662
- Mfr. Part No.:
- D2000GENB
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$996.00
(exc. GST)
$1,095.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.00 |
*price indicative
- RS Stock No.:
- 221-7754
- Distrelec Article No.:
- 302-20-662
- Mfr. Part No.:
- D2000GENB
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | 2000A | |
| Software Name | Embedded Software Package for InfiniiVision X-Series Oscilloscope | |
| Version | 7.4 | |
| Cable Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With 2000A | ||
Software Name Embedded Software Package for InfiniiVision X-Series Oscilloscope | ||
Version 7.4 | ||
Cable Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies D2000GENB is embedded software package for Keysight InfiniiVision 2000 X series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed signal designs.
Perform 2 wire, 3 wire and 4 wire SPI serial protocol trigger and analysis
On-screen serial decode time-correlated with the serial data waveforms
This package enables I²C, SPI, RS232 or 422 or 485 or UART serial trigger and decode and hardware based pass or fail mask limit testing
Note
Manufacturers Warranty
Related links
- Keysight Technologies Embedded Serial Triggering and Analysis for InfiniiVision EDUX1000 Series Oscilloscopes
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with InfiniiVision 4000 X Series,
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000T X-Series Oscilloscopes
- Keysight Technologies USB Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with 2000A, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with 3000A, Version 7.4
