Keysight Technologies InfiniiVision 3000T X Series, 100 MHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 833-5149
- Distrelec Article No.:
- 300-10-020
- Mfr. Part No.:
- MSOX3014T
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 833-5149
- Distrelec Article No.:
- 300-10-020
- Mfr. Part No.:
- MSOX3014T
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Height | 204mm | |
| Width | 381mm | |
| Standards/Approvals | No | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Rise Time | 3.5ns | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 16 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Height 204mm | ||
Width 381mm | ||
Standards/Approvals No | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Rise Time 3.5ns | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Mixed Signal Oscilloscope
The Keysight Technologies InfiniiVision 3000T X-Series 100MHz mixed-signal oscilloscope offers an extremely intuitive 8.5in capacitive touch user Interface with zone touch triggering. This product has 4 analogue and 16 digital channels. It simplifies navigation, facilitates documentation and increases productivity, which enables users to discover and solve challenges quickly with the combination of uncompromised update rate.
Supplied with
N2843A passive probe 500MHz 10:1 attenuation (1 per channel)
Certificate of calibration standard secure erase
Interface and built-in help language support
Documentation CD
Power cord
N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)
Keysight InfiniiVision Series:
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyser; function generator; protocol analyser. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect the investment.
Features and Benefits
Fast uncompromised waveform update rate of 1,000,000wfms/s
Input capacitance is 8pF
Sampling rate is 5GSa/s
Operating temperature ranges between 0oC and 55oC
Isolates signals in seconds with exclusive zone touch triggering
Maximum memory depth is 4Mpts
6-in-1 instrument integration
Time/frequency domain correlation
Easy to touch targets with adaptable Interface and pop-up keyboard to document what you discover
Front panel ON/OFF touch button
Applications
Embedded design
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
Certifications
A6J ANSI Z540-1-1994 Calibration
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 100 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 100 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000A X Series, 100 MHz Bench Oscilloscope 16-Channel
