TE Connectivity, 54483 Female PCB Housing, 7.92mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 719-9810
- Mfr. Part No.:
- 54483-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$2.88
(exc. GST)
$3.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $2.88 |
| 25 - 99 | $2.74 |
| 100 - 249 | $2.59 |
| 250 - 499 | $2.45 |
| 500 + | $2.30 |
*price indicative
- RS Stock No.:
- 719-9810
- Mfr. Part No.:
- 54483-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 7.92mm | |
| Gender | Female | |
| Series | 54483 | |
| For Use With | AMP Power Lock Connector | |
| Body Orientation | Straight | |
| Length | 15.85mm | |
| Width | 7.92mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 7.92mm | ||
Gender Female | ||
Series 54483 | ||
For Use With AMP Power Lock Connector | ||
Body Orientation Straight | ||
Length 15.85mm | ||
Width 7.92mm | ||
Housing Material Nylon | ||
TE Connectivity Power Lock Series I Housings
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for these Power Lock Series I housings see stock number 756-0767.
TE Connectivity Power Lock Series I
Related links
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- HARWIN 1mm Pitch 1 Row
- Souriau Sunbank by Eaton 5.08 mm Pitch 1 Row Straight
- Molex 3.68 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
