TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 192-0429
- Mfr. Part No.:
- 487526-2
- Brand:
- TE Connectivity
128 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.736
(exc. GST)
$1.91
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.736 | $17.36 |
250 - 490 | $1.72 | $17.20 |
500 + | $1.667 | $16.67 |
*price indicative
- RS Stock No.:
- 192-0429
- Mfr. Part No.:
- 487526-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
487526-2
Connector & Housing Type=Receptacle, FFC Connector Product Type=Housing, Connector System=Wire-to-Board, Sealable=No, Connector & Contact Terminates To=Wire & Cable, Compatible With Wire & Cable Type=FFC, Number of Positions=3, Number of Rows=1, Insulation Resistance=5000 MΩ, Contact Type=Socket, Mating Retention Type=Latch, Mating Retention=With, Mating Alignment=With, Panel Mount Feature=Without, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Material=Thermoplastic, Centerline (Pitch)=2.54 mm, FFC Cable Entry=Straight, Housing Color=Black, Operating Temperature Range=-65 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=1000, Packaging Method=Carton
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | FFC |
For Use With | Connectors |
Body Orientation | Straight |
Length | 0.29in |
Width | 0.54in |
Housing Material | Nylon |
Related links
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 3...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 6...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 8...
- TE Connectivity, FFC PCB Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 6...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch,...