TE Connectivity, AMP CT Female PCB Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 192-0025
- Mfr. Part No.:
- 2-179694-2
- Brand:
- TE Connectivity
2908 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.337
(exc. GST)
$0.371
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.337 | $337.00 |
2000 - 3000 | $0.328 | $328.00 |
4000 + | $0.323 | $323.00 |
*price indicative
- RS Stock No.:
- 192-0025
- Mfr. Part No.:
- 2-179694-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity PCB Connector of AMP CT series has cable mounting type and can be used with hybrid mini-drawer connectors.
Gender: Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMP CT |
For Use With | Hybrid Mini-Drawer Connectors |
Length | 6mm |
Width | 5.1mm |
Housing Material | Nylon |
Related links
- TE Connectivity, AMP CT Female PCB Connector Housing, 2mm Pitch, 2...
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row