TE Connectivity PCI & PCIe Series Straight Edge Connector Female, Through Hole, 184-Contacts, 1.27 mm Pitch, 2 Row,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-8340
Mfr. Part No.:
5145169-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

184

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

Thermoplastic

Series

PCI & PCIe

Card Type

Dual Edge, PCIe

TE Connectivity .050 Series PCI and Standard Edge Connectors


.050 Series PCI and standard card edge connectors with a 1.27mm pitch and 64 bit Bus width. These .050 Series PCI and standard card edge connectors have 92 Dual position contacts with the following board retention features:

Stock number 718-8340 is a PCI card edge connector and has 3 x brass hold downs and a 64 bit Bus width

Stock numberss 864-3472 is PCI card edge connector which has 3 x plastic pylons and a 64 bit Bus width

Stock number 718-8255 is a dual row standard card edge connector with 2 plastic pylons, keying and a PS/2 Bus type

Edge Connectors - TE


Related links