TE Connectivity 109 Series Straight Edge Connector Female, Surface, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
191-8351
Mfr. Part No.:
5145098-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

120

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Voltage

203V

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Housing Material

TPE

Series

109

Card Type

PCI

TE Connectivity PCI Card Edge Connectors


Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy