Samtec PCIe Series Straight Edge Connector Female, Edge, 36-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.52

(exc. GST)

$8.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 19$7.52-
20 - 74$7.302%
75 - 299$7.075%
300 - 599$6.937%
600 +$6.789%

*price indicative

Packaging Options:
RS Stock No.:
767-7023
Mfr. Part No.:
PCIE-036-02-F-D-EMS2
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

36

Current

2.5A

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Edge

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Card Thickness

1.6mm

Keying Way

Yes

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Voltage

215V

Maximum Operating Temperature

125°C

Housing Material

Nylon

Standards/Approvals

No

Series

PCIe

Card Type

PCI EXPRESS CARD

PCIE Series PCI Express Card Sockets


These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.

The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.

The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.

The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.

Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.

Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy