- RS Stock No.:
- 718-7179
- Mfr. Part No.:
- 1452668-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-7179
- Mfr. Part No.:
- 1452668-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
TE Connectivity MCON Interconnection System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | MCON 1.2 Connector Housing |
Series | MCON 1.2 |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.75mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Contact Material | Bronze Powder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |