- RS Stock No.:
- 909-7741
- Mfr. Part No.:
- 1670144-1
- Brand:
- TE Connectivity
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.086
(exc. GST)
$0.095
(inc. GST)
Units | Per unit | Per Pack* |
50 - 2200 | $0.086 | $4.30 |
2250 - 4450 | $0.084 | $4.20 |
4500 + | $0.083 | $4.15 |
*price indicative |
- RS Stock No.:
- 909-7741
- Mfr. Part No.:
- 1670144-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MCON Interconnection System
Specifications
Attribute | Value |
---|---|
Series | MCON |
Gender | Female |