TE Connectivity, MCON Male Crimp
- RS Stock No.:
- 909-7889
- Mfr. Part No.:
- 1718760-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$4.85
(exc. GST)
$5.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5,660 unit(s) shipping from 27 April 2026
- Plus 590 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1490 | $0.485 | $4.85 |
| 1500 - 2990 | $0.479 | $4.79 |
| 3000 + | $0.469 | $4.69 |
*price indicative
- RS Stock No.:
- 909-7889
- Mfr. Part No.:
- 1718760-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Terminal | |
| Termination Type | Crimp | |
| Series | MCON | |
| Current | 10A | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Diameter | 1.9mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Terminal | ||
Termination Type Crimp | ||
Series MCON | ||
Current 10A | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
Diameter 1.9mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
- COO (Country of Origin):
- DE
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
TE Connectivity MCON Interconnection System
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Related links
- TE Connectivity, MCON Male Crimp
- TE Connectivity, MCON Male Tab Crimp
- TE Connectivity, MCON 1.2mm Female Crimp
- TE Connectivity, MCON Female Single Wire Seal Crimp
- TE Connectivity, MCON 1.2 / HPF 1.2 Connector Series Female Crimp
- TE Connectivity, MCON 1.2mm Female
- TE Connectivity
- TE Connectivity, MQS or MCON 1.2 series Female Crimp
