TE Connectivity, MCON Male Tab Crimp
- RS Stock No.:
- 909-7766
- Mfr. Part No.:
- 1718760-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-7766
- Mfr. Part No.:
- 1718760-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Tab | |
| Termination Type | Crimp | |
| Series | MCON | |
| Current | 10A | |
| Gender | Male | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Standards/Approvals | ISO 8015 | |
| Diameter | 1.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Terminal | ||
Sub Type Tab | ||
Termination Type Crimp | ||
Series MCON | ||
Current 10A | ||
Gender Male | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Standards/Approvals ISO 8015 | ||
Diameter 1.9mm | ||
- COO (Country of Origin):
- DE
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are MADE from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
TE Connectivity MCON Interconnection System
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Related links
- TE Connectivity, MCON Male Crimp
- TE Connectivity, MCON 1.2mm Female Crimp
- TE Connectivity, NG1 Male Tab Crimp
- TE Connectivity, MIC Male Tab Crimp
- TE Connectivity, Econoseal J Male Tab Crimp
- TE Connectivity, TH Male Tab Crimp
- TE Connectivity, Multi-Interlock Male Tab Crimp
- TE Connectivity, Econoseal J Mark II Male Tab Crimp
