Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Male Female
- RS Stock No.:
- 716-4940
- Mfr. Part No.:
- 33_SMA-50-0-100/111_NE
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$137.66
(exc. GST)
$151.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $137.66 |
| 15 - 49 | $134.30 |
| 50 - 99 | $129.38 |
| 100 - 249 | $126.64 |
| 250 + | $123.87 |
*price indicative
- RS Stock No.:
- 716-4940
- Mfr. Part No.:
- 33_SMA-50-0-100/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | SMA to SMA Plug to Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 26.5GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Length | 27.2mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type SMA to SMA Plug to Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 26.5GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Length 27.2mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.
Huber+Suhner SMA RF Coaxial Connectors
Standards
Interface to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 26.5 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18 GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6 GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11 Hz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 18 GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6 GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4 GHz Male Male
