- RS Stock No.:
- 716-4836
- Mfr. Part No.:
- 34_BNC-75-0-2/133_NE
- Brand:
- Huber+Suhner
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.30
(exc. GST)
$76.23
(inc. GST)
Units | Per unit |
1 - 14 | $69.30 |
15 - 49 | $67.98 |
50 - 99 | $65.84 |
100 - 249 | $64.18 |
250 + | $62.82 |
- RS Stock No.:
- 716-4836
- Mfr. Part No.:
- 34_BNC-75-0-2/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber+Suhner BNC RF Coaxial Adapters
A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).
Standards
Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Huber+Suhner
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 1GHz |
Contact Plating | Gold over Nickel |
Length | 33.8mm |
Body Plating | White Bronze |
Contact Material | Beryllium Copper |
Related links
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to BNC Socket 3GHz
- Rosenberger Straight 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
- Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz
- Neutrik Straight 75Ω Adapter BNC Socket to BNC Socket 3GHz
- Huber+Suhner Straight RF Adapter BNC Socket to BNC Socket 1GHz
- Neutrik Straight 75Ω Adapter BNC Socket to BNC Socket
- Huber+Suhner Straight 75Ω Coaxial Adapter Socket to BNC Jack Socket 3GHz
- Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket