- RS Stock No.:
- 700-9565
- Mfr. Part No.:
- N7071A1-NT3G-50
- Brand:
- Amphenol RF
474 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.20
(exc. GST)
$27.72
(inc. GST)
Units | Per unit |
1 - 24 | $25.20 |
25 - 124 | $24.76 |
125 + | $20.38 |
- RS Stock No.:
- 700-9565
- Mfr. Part No.:
- N7071A1-NT3G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm RF Coaxial N Series Adapters
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Adapter Type A | N |
Adapter Type B | N |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold |
Length | 38.1mm |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Related links
- Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz
- Radiall Straight 50Ω RF Adapter N Plug to N Plug 11GHz
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Huber+Suhner Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω RF Adapter N Plug to SMA Plug 18GHz
- Radiall Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- RS PRO Straight 50Ω RF Adapter SMA Plug to UFL Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to N Socket 18GHz