Amphenol RF Straight 50 Ω SMA Connector 11GHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-6402
Distrelec Article No.:
146-50-073
Mfr. Part No.:
NM-SMAF-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

SMA Connector

Adapter Type

N Plug to SMA Socket

Converts From Type

Type N

Converts to Type

SMA

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Contact

Male

Body Plating

Nickel

Converts to Gender - Contact

Female

Series

NM-SMAF

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Length

28.3mm

COO (Country of Origin):
CN
The Amphenol RF N-Type Jack to SMA Jack made of brass material that connects N male to SMA female connector.

50 Ohm Impedance

Straight Orientation

PTFE insulator

-40 to 85 degree celsius temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy