KYOCERA AVX Thermistor, 10kΩ Resistance, NTC Type
- RS Stock No.:
- 697-4556
- Mfr. Part No.:
- NI24NA0103F--
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.33
(exc. GST)
$6.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $6.33 |
| 250 - 499 | $6.18 |
| 500 + | $6.12 |
*price indicative
- RS Stock No.:
- 697-4556
- Mfr. Part No.:
- NI24NA0103F--
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | NI24 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.6%/°C | |
| Thermal Time Constant | 8s | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±1% | |
| Maximum Power Rating | 160mW | |
| Length | 2.4mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series NI24 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.6%/°C | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Maximum Power Rating 160mW | ||
Length 2.4mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
AVX NI24 Series
Coated chip with epoxy
AWG30 insulated leads
Silver plated nickel leads
High precision resistance
Outstanding Ability to reproduce the sensibility index B
Small size and Rapid response time
Ideal for temperature measurement applications
Related links
- KYOCERA AVX Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type, 6.3 x 4mm
- KYOCERA AVX Thermistor NTC Type, 6.3 x 4mm
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- KYOCERA AVX Thermistor NTC Type, 3.5 x 3mm
