Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$12.26

(exc. GST)

$13.485

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$2.452$12.26
50 - 95$2.408$12.04
100 +$2.364$11.82

*price indicative

RS Stock No.:
696-4452
Mfr. Part No.:
SC000014
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector Contact

Gender

Female

Current

30A

Wire Size

18AWG

Series

M23 B

For Use With

M23 Connectors

Contact Type

Machined

Length

19.4mm

Contact Plating

Gold

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Contact Material

Brass

Maximum Operating Temperature

130°C

Maximum Contact Resistance

3mΩ

Standards/Approvals

No

MotionGrade M23 Series Crimp Terminals


Amphenol MotionGrade Series


The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Note

For 2mm terminals refer to crimp tool 314-7584

Related links