Molex, KK 396 Female Connector Housing, 3.96 mm Pitch, 11 Way, 1 Row Straight
- RS Stock No.:
- 679-5098
- Distrelec Article No.:
- 304-55-852
- Mfr. Part No.:
- 09-50-3111
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.26
(exc. GST)
$2.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 26 October 2026
- Plus 400 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.226 | $2.26 |
| 500 - 990 | $0.222 | $2.22 |
| 1000 + | $0.218 | $2.18 |
*price indicative
- RS Stock No.:
- 679-5098
- Distrelec Article No.:
- 304-55-852
- Mfr. Part No.:
- 09-50-3111
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Width | 6.4mm | |
| Length | 43.48mm | |
| Housing Material | Polyamide | |
| Series | KK 396 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Width 6.4mm | ||
Length 43.48mm | ||
Housing Material Polyamide | ||
Series KK 396 | ||
Standards/Approvals No | ||
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
3.96mm Molex KK Range
Note
For suitable crimp tools see, for example, stock number 450-391
