Finder 93 5 Pin 250V ac DIN Rail Relay Socket, for use with 34.51, 34.81
- RS Stock No.:
- 666-8090
- Mfr. Part No.:
- 93.01.0.240
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-8090
- Mfr. Part No.:
- 93.01.0.240
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V ac | |
| For Use With | 34.51, 34.81 | |
| Series | 93 | |
| Number of Contacts | 5 | |
| Current Rating | 10A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V ac | ||
For Use With 34.51, 34.81 | ||
Series 93 | ||
Number of Contacts 5 | ||
Current Rating 10A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 93 Relay Socket, 250V AC Voltage, 10A Current - 93.01.0.240
This relay socket is designed for reliable connections in industrial applications. With a voltage rating of 250V AC, it accommodates devices requiring dependable performance. The product supports five contacts and is ideal for mounting on a DIN rail, ensuring easy installation in control panels and machinery.
Features & Benefits
• Supports a voltage of 250V AC for versatile applications
• Designed for DIN rail mounting, simplifying installations
• Equipped with five contacts for effective connectivity
• Rated for 10A, ensuring compatibility with various devices
• Features screw termination for secure and stable connections
• Suited for use with selected Finder relay models, enhancing flexibility
• Designed for DIN rail mounting, simplifying installations
• Equipped with five contacts for effective connectivity
• Rated for 10A, ensuring compatibility with various devices
• Features screw termination for secure and stable connections
• Suited for use with selected Finder relay models, enhancing flexibility
Applications
• Perfect for integration with specific Finder relay models
• Suitable for industrial settings and automation systems
• Utilised in control panels for enhanced connectivity
• Applicable in electrical systems requiring reliable socket solutions
• Suitable for industrial settings and automation systems
• Utilised in control panels for enhanced connectivity
• Applicable in electrical systems requiring reliable socket solutions
What type of current rating does it support?
It is rated for a current of 10A, making it suitable for various applications requiring significant power handling.
How does the screw termination enhance connectivity?
The screw termination provides a secure and stable connection, minimising the risk of accidental disconnections in high-vibration environments.
Is this product compatible with other relay models?
Yes, it is specifically designed to work with certain Finder relay models, allowing seamless integration in diverse systems.
Note
Related links
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 5 Way 12V ac/dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Omron 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Relays
