- RS Stock No.:
- 662-6248
- Mfr. Part No.:
- LAD8N11G
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.21
(exc. GST)
$54.13
(inc. GST)
Units | Per unit |
1 - 9 | $49.21 |
10 - 14 | $48.61 |
15 + | $47.92 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 662-6248
- Mfr. Part No.:
- LAD8N11G
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Auxillary Contact Blocks
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and benefits:
Low consumption on your control circuit
30 Mcycles of mechanical durability
Compact, lightweight and easily attached to compatible contactors. Front side mounting
Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
18-month manufacturer warranty with Schneider
Protection ratings & Safety features
IEC 60947-5-1 associated fuse rating
GG fuse <= 10 A
BS 4795, EN 60947-5-1, IEC 60947-5-1
CSA, UL certified
IP2x Conforming to VDE 0106
Thermally treated and protected to TH conforming to IEC 60068
Ambient Air Temperature (AAT) for operation -5 to 60 °C
30 Mcycles of mechanical durability
Compact, lightweight and easily attached to compatible contactors. Front side mounting
Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
18-month manufacturer warranty with Schneider
Protection ratings & Safety features
IEC 60947-5-1 associated fuse rating
GG fuse <= 10 A
BS 4795, EN 60947-5-1, IEC 60947-5-1
CSA, UL certified
IP2x Conforming to VDE 0106
Thermally treated and protected to TH conforming to IEC 60068
Ambient Air Temperature (AAT) for operation -5 to 60 °C
Applications
Motor starters/Control systems
Switching contactors/relay coils
Control/Signalling equipment
Switching contactors/relay coils
Control/Signalling equipment
Used with contactors or control relays. Current rating 10A ITH. AC contactors acceptance:
How do Auxiliary Contacts work?
4 to 18.5kW; one front and one side mounting module
22 to 45kW; one front and two side mounting modules
59 to 80kW; one front and one side mounting module
22 to 45kW; one front and two side mounting modules
59 to 80kW; one front and one side mounting module
Tesys D side mount auxiliary contacts (662-6248, 744-6983, 400-1467, 400-1473) are not compatible with Tesys D DC Contactors
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Auxiliary Contact Block |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | LAD8 |