Better World
Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, TeSyS D, 10 A, 690V, LAD8N20
- RS Stock No.:
- 400-1473
- Mfr. Part No.:
- LAD8N20
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.87
(exc. GST)
$130.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 113 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $118.87 |
| 3 - 4 | $115.57 |
| 5 + | $110.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 400-1473
- Mfr. Part No.:
- LAD8N20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | TeSyS D | |
| Contact Current | 10A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 10A | |
| Mounting Location | Side Mounting | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series TeSyS D | ||
Contact Current 10A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 10A | ||
Mounting Location Side Mounting | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric LAD8 Series Auxiliary Contact Block, 2NO, Side Mounting Style - LAD8N20
This auxiliary contact block is designed to enhance control operations within various electrical systems. With a 2NO contact configuration, it supports side mounting, making it suitable for a range of applications in automation and industrial settings. Its robust performance ensures reliability, catering to the needs of users in the electrical and mechanical sectors.
Features & Benefits
• Provides immediate contact operation for a quick response
• Utilises screw clamp terminals for secure connections
• Operates within a temperature range of -5 to +60°C
• High operational voltage rating of 690V AC for adaptability
• Recognised as a Green Premium product, reflecting environmental compliance
• Offers mechanical durability of up to 30 million cycles
Applications
• Integrates seamlessly with Tess Deca AC coil ranges
• Suitable for control panels in industrial machinery
• Enhances automation systems with effective contact switching
• Ideal for applications requiring side-mounted contact configurations
What type of terminals are used for connections?
It employs screw clamp terminals for secure and reliable connections.
Which environments can it operate in?
The unit is rated for normal environments, functioning effectively within -5 to +60°C.
How many contacts does it have?
This unit has two NO (Normally Open) contacts for enhanced functionality.
Is it compatible with high-voltage applications?
Yes, it is rated for a maximum operational voltage of 690V AC.
What is the expected lifespan of this contact block?
It provides mechanical durability of up to 30 million cycles, ensuring a long service life.
Related links
- Schneider Electric Auxiliary Contact Block LAD8
- Schneider Electric Auxiliary Contact Block 1NO + 1NC TeSys LAD8
- Schneider Electric Auxiliary Contact Block 1NO + 3NC TeSys LADN
- Schneider Electric Auxiliary Contact Block 2NO TeSys LADN
- Schneider Electric Auxiliary Contact Block 4NO TeSys LADN
- Schneider Electric Auxiliary Contact Block 2NC + 2NO, Front Mount
- Schneider Electric Auxiliary Contact Block 2NC + 2NO TeSys LADN
- Schneider Electric Auxiliary Contact Block 1NC, Front Mount TeSyS D
