Siemens 2A D01 Neozed Fuse, 400V ac
- RS Stock No.:
- 622-0907
- Distrelec Article No.:
- 304-33-815
- Mfr. Part No.:
- 5SE2302
- Brand:
- Siemens
Bulk discount available
Subtotal (1 pack of 10 units)*
$34.34
(exc. GST)
$37.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $3.434 | $34.34 |
| 500 - 2490 | $3.391 | $33.91 |
| 2500 + | $3.312 | $33.12 |
*price indicative
- RS Stock No.:
- 622-0907
- Distrelec Article No.:
- 304-33-815
- Mfr. Part No.:
- 5SE2302
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Neozed Fuse | |
| Current Rating | 2A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | 5SE | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Pink | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, CE, UL | |
| Length | 36mm | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Neozed Fuse | ||
Current Rating 2A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series 5SE | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Pink | ||
Body Material Ceramic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, CE, UL | ||
Length 36mm | ||
Diameter 11mm | ||
Siemens Neozed Fuse, D01 Bottle Fuse Size, Ceramic Body Material - 5SE2302
This Neozed Fuse is designed for circuit protection in electrical systems. With a current rating of 2A and a voltage capacity of 400V AC, it is essential for maintaining safety and reliability in various applications. Its ceramic body enhances durability, making it suitable for both automation and industrial contexts.
Features & Benefits
• High breaking capacity of 50 kA improves safety against short circuits
• Pink gauge colour coding allows for easy identification
• Tin-coated contact caps enhance connectivity and minimise corrosion
• gG fuse specifications offer comprehensive protection for diverse loads
• Lightweight design facilitates straightforward installation in various settings
Applications
• Utilised in control panels for effective power distribution
• Suitable for machinery and equipment that requires short-circuit protection
• Employed in motor circuits to guard against overload conditions
• Ideal for safeguarding transformers and major electrical devices
What is the recommended installation position for this component?
The fuse can be mounted in any position, although a vertical orientation is preferred for optimal performance.
What type of environments can this fuse operate in?
It operates reliably in ambient temperatures between -25°C and +40°C and can withstand up to 45°C at 95% relative humidity.
Are there any specific maintenance requirements?
Regular inspection is recommended to ensure the integrity of the fuse and its connections, especially in environments with fluctuating temperatures or humidity.
Is this fuse suitable for outdoor applications?
The IP20 protection class indicates it is designed for indoor use where conductors are connected, and should not be exposed to moisture or dust.
