Siemens 4A, 400V ac D01 Neozed Fuse

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$40.99

(exc. GST)

$45.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$4.099$40.99-
500 - 2490$4.026$40.261%
2500 +$3.923$39.234%

*price indicative

RS Stock No.:
622-0913
Distrelec Article No.:
304-28-053
Mfr. Part No.:
5SE2304
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Neozed Fuse

Current Rating

4A

Bottle Fuse Size

D01

Voltage

400V ac

Series

5SE

Breaking Capacity

50kA

Gauge/Cap Colour

Brown

Body Material

Ceramic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL, CE, CSA

Length

36mm

Diameter

11mm

COO (Country of Origin):
PL

Siemens Neozed Fuse, D01 Bottle Fuse Size, Ceramic Body Material - 5SE2304


This Neozed fuse provides protection for electrical circuits in various industrial applications. With a rated current of 4A and a voltage rating of 400Vac, it safeguards against overloads and short circuits. The high-quality ceramic construction enhances durability and makes it a crucial component in electrical systems.

Features & Benefits


• High breaking capacity of 50kA protects circuits effectively

• gG application class suitable for general use

• Tin-coated contact caps ensure strong connectivity

• Compact D01 size compatible with standard fuse configurations

• Lightweight design enables easy installation and replacement

Applications


• Utilised in automation systems that require dependable circuit protection

• Suitable for mechanical installations needing a 400Vac fuse

• Ideal for environments with fluctuating temperatures and humidity levels

How should this fuse be installed for optimal performance?


It is advisable to mount the fuse in a vertical position, although any orientation is acceptable. Proper installation aids efficient operation and cooling.

What is the recommended operating environment?


The fuse functions effectively in temperatures ranging from -25°C to +40°C, withstanding humidity levels up to 95% relative humidity.

What maintenance is necessary for longevity?


Regular inspections for signs of wear or damage are recommended. Ensure secure mounting and check for any corrosion on the tin-coated contact caps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy