Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors, Removing Buffer Gel, Splices, 200 pcs

Bulk discount available

Subtotal (1 box of 200 units)*

$92.02

(exc. GST)

$101.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$92.02$0.46
5 - 9$91.57$0.458
10 +$90.25$0.451

*price indicative

RS Stock No.:
613-1419
Distrelec Article No.:
180-77-756
Mfr. Part No.:
QBE
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Cleaner Type

Wipe

Application

Fibre Optic Connectors, Removing Buffer Gel, Splices

Package Type

Box

Package Size

200 pcs

Size

70 x 76mm

RoHS Status: Exempt

COO (Country of Origin):
US

Chemtronics Wipe System


The Chemtronics QbE is the patented precision wipe system for cleaning fibre optic end-faces. It is a self-contained cleaning tool, which can be used as either dry or wet. This wipe is convenient and economical for use in field or OEM applications. It is 100% non-contaminating material and has high absorbency and contamination entrapment capacity with the high wet strength.
QbE® provides a complete and conveniently sized fibre optic cleaning system for bench or site use, with no refills to buy or investment in expensive mechanisms to maintain. The heavy-duty perforated wipes are equally effective for both wet or dry applications and tough enough to remove buffer-gel. Supplied in a 7.0 x 7.6cm box.

Features and Benefits


Excellent solvent resistance
Excellent particle entrapment
High absorbency capacity and rate
Very low solvent extractable
High wet strength
Platen side of box provides surface for cleaning
Portable system easily fits in tool cases and is handy to use on work benches
Heavy duty lint-free wiping material tough-enough to remove buffer-gel
Soft enough for all end face cleaning
Wipe material does not shred or tear

Applications


End-face connector cleaning
Splice preparation
Buffer gel removal
Telecommunication

Related links