RS PRO 60 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
- RS Stock No.:
- 544-853
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.81
(exc. GST)
$12.99
(inc. GST)
- RS Stock No.:
- 544-853
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Length | 60 mm | |
| Blade Tip Size | 3mm | |
| Overall Length | 134 mm | |
| Indicator Type | Neon | |
| Maximum Voltage | 250V ac | |
| Minimum Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Length 60 mm | ||
Blade Tip Size 3mm | ||
Overall Length 134 mm | ||
Indicator Type Neon | ||
Maximum Voltage 250V ac | ||
Minimum Voltage 220V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Mains Tester Screwdrivers
Internal neon and series resistor to enable use on 220 to 250 V ac mains
Clear plastic moulding with extension over chrome-vanadium shaft
Smaller version 544-853 has metal pocket clip
Conductive-plastic finger contact
Clear plastic moulding with extension over chrome-vanadium shaft
Smaller version 544-853 has metal pocket clip
Conductive-plastic finger contact
Related links
- RS PRO 75 mm blade 3.5 mm blade tip Mains Test Screwdriver
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 0.5 x 3 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 108 mm blade 3.5 mm blade tip Mains Test Screwdriver
- Stanley 105 mm blade 3.5 mm blade tip Mains Test Screwdriver

