RS PRO 108 mm blade 3.5 mm blade tip Mains Test Screwdriver
- RS Stock No.:
- 549-448
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.45
View bulk pricing optionsSubtotal (1 unit)*
$2.84
(exc. GST)
$3.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.84 | - |
| 5 + | $2.35 | $2.45 |
*price indicative
- RS Stock No.:
- 549-448
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Length | 108mm | |
| Product Type | Mains Test Screwdriver | |
| Blade Tip Size | 3.5 mm | |
| Overall Length | 196mm | |
| Maximum Voltage | 250V ac | |
| Minimum Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Length 108mm | ||
Product Type Mains Test Screwdriver | ||
Blade Tip Size 3.5 mm | ||
Overall Length 196mm | ||
Maximum Voltage 250V ac | ||
Minimum Voltage 220V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Mains Tester Screwdrivers
Internal neon and series resistor to enable use on 220 to 250 V ac mains
Clear plastic moulding with extension over chrome-vanadium shaft
Smaller version 544-853 has metal pocket clip
Conductive-plastic finger contact
Related links
- Stanley 105 mm blade 3.5 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3.5 mm blade tip Mains Test Screwdriver
- CK 190 mm blade 3.5 mm blade tip Mains Socket Tester
- Bahco 100 mm blade 3.5 mm blade tip Screwdriver
- BETA 100 mm blade 0.5 x 3.5 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 0.5 x 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
