Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment, 124 mm x 23 mm x, 66 mm
- RS Stock No.:
- 536-3334
- Mfr. Part No.:
- OVO-1.9
- Brand:
- Teko
This image is representative of the product range
Subtotal (1 unit)*
$33.82
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.82 |
*price indicative
- RS Stock No.:
- 536-3334
- Mfr. Part No.:
- OVO-1.9
- Brand:
- Teko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teko | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 23mm | |
| Integral Battery Compartment | Yes | |
| Display Window | No | |
| Colour | Black | |
| External Width | 66mm | |
| External Length | 124mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Special Features | Mounting For 2 x AA Batteries | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | OVO | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Teko | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 23mm | ||
Integral Battery Compartment Yes | ||
Display Window No | ||
Colour Black | ||
External Width 66mm | ||
External Length 124mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Special Features Mounting For 2 x AA Batteries | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series OVO | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- IT
OVO Hand Held Cases
Ergonomic design for comfortable hand-held operation
Durable ABS mouldings in white or black
Easy assembly with two self-tapping screws
Internal screw bosses for mounting PCBs
Internal mounting for two 1.5V AA battery cells (contacts included) - Stock no 536-3334
Related links
- Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment 51 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 112 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 140 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 92 mm x 28 mm x, 66 mm
- Bopla Eletec Series Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 66 mm x, 65 mm
- CAMDENBOSS 66 Series Grey ABS Handheld Enclosure Integral Battery Compartment IP54 120 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 16 mm x, 36 mm
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment IP65 95 mm
