Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment, 96 mm x 17 mm x, 51 mm

This image is representative of the product range

Subtotal (1 unit)*

$34.87

(exc. GST)

$38.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.87

*price indicative

RS Stock No.:
536-3362
Mfr. Part No.:
OVO-2.9
Brand:
Teko
Find similar products by selecting one or more attributes.
Select all

Brand

Teko

Body Material

ABS

Product Type

Handheld Enclosure

External Height

17mm

Integral Battery Compartment

Yes

Display Window

No

Colour

Black

External Width

51mm

External Length

96mm

Push Buttons

No

Internal Mount Type

PCB

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

OVO

Keypad Recess

Yes

COO (Country of Origin):
IT

OVO Hand Held Cases


Ergonomic design for comfortable hand-held operation

Durable ABS mouldings in white or black

Easy assembly with two self-tapping screws

Internal screw bosses for mounting PCBs

Internal mounting for two 1.5V AA battery cells (contacts included) - Stock no 536-3334

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy