Bulgin EXP Dust Cap, Shell Size 22 mm IP68 Rated, with Nickel Finish, Polyester, Nitrile, Silicone Rubber,

Subtotal (1 unit)*

$7.85

(exc. GST)

$8.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 30 March 2026
  • Plus 96 unit(s) shipping from 30 March 2026
  • Plus 200 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.85

*price indicative

RS Stock No.:
531-554
Distrelec Article No.:
303-89-596
Mfr. Part No.:
PX0810
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Dust Cap

Shell Size

22 mm

Military Standard

No

Series

EXP

IP Rating

IP68

Material

Polyester, Nitrile, Silicone Rubber, Polycarbonate, Nickel Plated, Brass

Cord Included

No

Finish

Nickel

Colour

Black

For Use With

Lighting equipment, Ancillary electrical equipment such as motors, process and control gear, Pumps

Standards/Approvals

EN50021:1999, EN60529:2001, ATEX Zone 2 and Zone 22, RoHS, IEC60079-0:2007, IEC60079-15:2005

COO (Country of Origin):
TN

Bulgin Mini Buccaneer Accessories


Professional range of Bulgin Mini Buccaneer accessories which include sealing caps, strain reliefs and cable glands

Cap includes strap and retains sealing integrity

Strain relief is for cable plugs or sockets as an alternative to the gland nut and accommodates 5-7mm and 7-9mm OD cables

IP68 rated cable gland pack which accomodates 1 x 3.5 -5 mm, 1 x 6 - 8 mm and 1 x 7 - 9 mm diameter cables

Mini Buccaneer


Related links