Amphenol Limited 390 Female Dust Cap, Shell Size 10 mm IP68 Rated, with Black Zinc Nickle Finish, Silicone
- RS Stock No.:
- 273-2557
- Mfr. Part No.:
- 390-5063-10-130-03
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.91
(exc. GST)
$39.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.91 |
| 5 - 9 | $34.39 |
| 10 - 24 | $32.88 |
| 25 - 49 | $30.65 |
| 50 + | $29.59 |
*price indicative
- RS Stock No.:
- 273-2557
- Mfr. Part No.:
- 390-5063-10-130-03
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 10 mm | |
| Sub Type | Crimp Plug | |
| Series | 390 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Silicone | |
| Finish | Black Zinc Nickle | |
| For Use With | M39012/39-0501 | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 10 mm | ||
Sub Type Crimp Plug | ||
Series 390 | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Silicone | ||
Finish Black Zinc Nickle | ||
For Use With M39012/39-0501 | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular connector Dust Caps are to provide environmental protection for circular connectors. Dust caps will help prevent the ingress of water, dust, sand and dirt get into your connector.
Improves connector safety
- RS Stock No. 8236266
- Mfr. Part No. 418-6033-11R0501-10
Each
$253.34
- RS Stock No. 2226959
- Mfr. Part No. MS3180-10CW
Each
$49.04
- RS Stock No. 7081021
- Mfr. Part No. EXP-0992
Each
$78.93
- RS Stock No. 0271450
- Mfr. Part No. D38999/33-F-17-N
Each
$51.61
Related links
- Amphenol Limited 390 Female Circular Connector Rubber
- Amphenol Limited 390 Male Dust Cap with Black Zinc Nickel Finish, Silicone Rubber
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Bulgin EXP Female Dust Cap IP68 Rated Nitrile Polyester Solid











