RS PRO Zinc Oxide Thermal Grease, 0.65 W/mK, Tube

Bulk discount available

Subtotal (1 unit)*

$28.09

(exc. GST)

$30.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
  • Plus 438 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$28.09
5 +$23.11

*price indicative

RS Stock No.:
503-357
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Grease

Thermal Conductivity

0.65W/mK

Package Size

35 ml

Physical State

Paste

Dispensing Method

Tube

Standards/Approvals

RoHS

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Chemical Component

Zinc Oxide

RS PRO Heat Transfer Compound


Introducing the thermal conductive compound syringe from our trusted and reliable own brand RS PRO, a high quality paste, perfect for the thermal coupling of electrical and electronic components, or between any surface where thermal conductivity or heat dissipation is vital. The RS PRO 35 ml thermal transfer paste syringe features a base of synthetic fluids with no silicone, reducing the risk of contamination. This low toxic, thermal compound has a wide operating range with excellent conductive properties, making it an ideal product for use with a range of applications.

Features and Benefits


• Wide operating range, ideal for use with a variety of applications

• Excellent thermal conductivity even at high temperatures

• Low toxicity

• White in colour, making treated parts easy to identify

• Low evaporation weight loss

• Easy to use

How to apply


Apply a thin film, to the base and mounting studs of many component types including diodes, transistors, thyristors, heatsinks, silicone rectifiers, semiconductors, thermostats, power resistors and radiators. Heat transfer compounds can be applied using a variety of methods including, screen printing, brushing and by the use of a roller.

Related links