- RS Stock No.:
- 494-6562
- Mfr. Part No.:
- 118503 D4E/I2/3P+N(230V50HZ,240V60HZ)
- Brand:
- Eaton
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$303.24
(exc. GST)
$333.56
(inc. GST)
Units | Per unit |
1 + | $303.24 |
- RS Stock No.:
- 494-6562
- Mfr. Part No.:
- 118503 D4E/I2/3P+N(230V50HZ,240V60HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton DOL Starter, Insulated Enclosure Type, 180mm Length - D4E Series - 118503 D4E/I2/3P+N(230V50HZ,240V60HZ)
Keep your motors running with this DOL starter from Eaton. It's a general-purpose option that lets you control single-speed, single-direction engines used to drive equipment like conveyor belts. You can safely use the unit in demanding industrial environments as it has an IP65 rating, indicating it's dust-tight and water-resistant. To get started with this device, you should link it to a ZE-series thermal overload relay (326-762) to protect against the risk of damage from overheating.
Features & Benefits
• Compact size of 100 (W) x 180 (L) x 100mm (D) doesn't take up much space in a busy system
• 230V AC voltage rating means you can charge up your motors with a standard transformer
• 230V AC voltage rating means you can charge up your motors with a standard transformer
Why should I use a DOL starter?
DOL starters are a good fit for systems that have low power needs like fans or small pumps. If you're working with high-powered setups, consider a relay switch or contactor instead.
How do I use this product?
This device is easy to use, thanks to clearly marked ON and OFF buttons coloured red and green.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Motor Starter Type | DOL |
Voltage Rating | 400 V ac |
Phase | 3 |
IP Rating | IP65 |
Number of Poles | 3P + N |
Motor Starter Functionality | Automatic |
Overall Length | 180mm |
Enclosure | Yes |
Overall Width | 100mm |
Overall Depth | 100mm |
Series | Eaton Moeller |