- RS Stock No.:
- 214-1570
- Mfr. Part No.:
- 56DOL9CVR/1-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$136.99
(exc. GST)
$150.69
(inc. GST)
Units | Per unit |
1 + | $136.99 |
- RS Stock No.:
- 214-1570
- Mfr. Part No.:
- 56DOL9CVR/1-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series direct online starter has push button control type.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Motor Starter Type | DOL |
Range | 56 Series |
IP Rating | IP66 |
Motor Starter Functionality | Manual |
Related links
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 20A...
- Clipsal Electrical Junction Box, IP66
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 32A...
- Clipsal Electrical 56 Series Orange PVC Back Box 4 Gangs, 198 x 198 x 63mm
- Clipsal Electrical 1 Pole Isolator Switch -, IP66