Bulgin Dust Cap IP68 Rated

Bulk discount available

Subtotal (1 unit)*

$18.94

(exc. GST)

$20.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 26 January 2026
  • Plus 199 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$18.94
15 - 49$18.57
50 +$17.75

*price indicative

RS Stock No.:
468-6248
Distrelec Article No.:
144-67-080
Mfr. Part No.:
PX0835
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IP Rating

IP68

Panel Mount Fitting

Yes

Cord Included

Yes

COO (Country of Origin):
TN

Bulgin Buccaneer Sealed USB Data Connectors


A comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

Features and Benefits:


• IP68 Rating (Provided it’s mated or has a dust cap)
• Plug and play system for efficiency
• Low and high speed bus connections. 1.5Mbs to 480Mbs.
• High noise and immunity with EMI protection
• Visual mating indication makes it easy for you to see
• Alignment indicator easily helps you mate two USB’s for less risk of damage

Dust Caps:


For 468-6248, see dust cap 468-6333
For 468-6327 and 468-6311, see dust cap 504-4588

Note

A dust/sealing cap is also available, for 468-6248 see 468-6333, for 468-6327 and 468-6311 see 504-4588. Cabled Connectors are shown without rear cable gland seal.

Related links