Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68, IP69K USB Connector USB 2.0
- RS Stock No.:
- 468-6327
- Distrelec Article No.:
- 144-74-607
- Mfr. Part No.:
- PX0842/B
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.40
(exc. GST)
$68.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 04 May 2026
- Plus 1,432 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $62.40 |
| 25 - 74 | $61.08 |
| 75 - 199 | $59.21 |
| 200 - 399 | $57.77 |
| 400 + | $56.52 |
*price indicative
- RS Stock No.:
- 468-6327
- Distrelec Article No.:
- 144-74-607
- Mfr. Part No.:
- PX0842/B
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Straight | |
| IP Rating | IP68, IP69K | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Straight | ||
IP Rating IP68, IP69K | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series Buccaneer | ||
Bulgin Buccaneer Series USB Connector, Panel Mount, IP68/IP69K - PX0842/B
This USB connector is designed for performance in demanding environments. Its panel mount setup ensures a stable connection, making it suitable for diverse applications in automation, electronics, and mechanical sectors. With IP68 and IP69K ratings, it is waterproof, guaranteeing consistent operation in wet or dusty conditions.
Features & Benefits
• Screw termination method increases connection stability
• Effective operation within a wide temperature range
• Durable copper alloy contacts provide long-lasting reliability
Applications
• Suitable for industrial machinery requiring robust connectivity
• Applicable for outdoor electronics exposed to environmental elements
• Ideal for automation systems demanding secure data transfer
What is the maximum current rating supported by this component?
The connector supports a maximum current rating of 1.0A, ensuring efficient power transmission for connected devices.
Can this connector be installed in extreme weather conditions?
Yes, with an IP68 and IP69K rating, it is designed to withstand harsh weather, making it fit for outdoor use.
What type of termination method is implemented?
The connector features a screw termination method, providing a secure and adjustable connection for various applications.
What temperature range can this connector operate within?
It operates effectively within a temperature range of 0.0°C to +70°C, ensuring reliability across various environments.
Related links
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
