Jumo Platinum Resistance Temperature Sensor, -30°C min +260°C max
- RS Stock No.:
- 467-103
- Mfr. Part No.:
- 90/00049705
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$693.41
(exc. GST)
$762.75
(inc. GST)
- RS Stock No.:
- 467-103
- Mfr. Part No.:
- 90/00049705
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Temperature Sensed | +260°C | |
| Minimum Temperature Sensed | -30°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Temperature Sensed +260°C | ||
Minimum Temperature Sensed -30°C | ||
RoHS Status: Not Applicable
Wtrans T01.G1 — Resistance thermometer
Resistance thermometer PT1000 with wireless measurement transmission
For working temperatures from -30 °C → +260 °C
For mobile or stationary temperature measurements
Outdoor range 300 m
No wiring required thanks to modern wireless technology
Fail-safe transmission with telegram encoding
Power supplied by a lithium battery
Compatible receiver RS stock no.: 467-179
Compatible fitting RS stock no.: 467-103
For working temperatures from -30 °C → +260 °C
For mobile or stationary temperature measurements
Outdoor range 300 m
No wiring required thanks to modern wireless technology
Fail-safe transmission with telegram encoding
Power supplied by a lithium battery
Compatible receiver RS stock no.: 467-179
Compatible fitting RS stock no.: 467-103
Related links
- RS PRO RS-8662 IR Thermometer 260 °C Max Fahrenheit F Measurements
- RS PRO Type J Platinum Resistance Temperature Sensor 250mm Length, 6mm Diameter → +750°C
- Siemens Temperature Sensor 125 °C Max
- Omron Platinum Resistance Temperature Sensor for Use with CP1H Series Thermometer
- Hager Temperature Sensor 50 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- RS PRO Brass (Probe) -30 °C Min, 70 °C Max

