Amphenol Advanced Sensors NTC Temperature Sensor, -30 °C Min, 70 °C Max
- RS Stock No.:
- 210-4352
- Mfr. Part No.:
- JS7352
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 910 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $6.675 | $13.35 |
| 250 - 498 | $6.565 | $13.13 |
| 500 + | $6.45 | $12.90 |
*price indicative
- RS Stock No.:
- 210-4352
- Mfr. Part No.:
- JS7352
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 70°C | |
| Probe Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 70°C | ||
Probe Length 160mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Amphenol Advanced Sensors JS7352 is a Thermometric Self-Adhering Surface Temperature Sensors are designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. They are also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensors detect over-temperature resulting from a malfunction or a dry-fire.
Excellent heat transfer.
Long-term stability.
Multiple adhesive tape sizes and shapes available.
Various lengths.
Temperature ranges from -30 to +70°C.
PVC single insulated lead wire, 3x1.5mm cross-sectional profile.
Voltage withstand: 750 Vac between the terminals of the connector and the contact tape, for a broadly sinusoidal wave form at 50 Hz, where the max permissible current is 1 mA.
Related links
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 105 °C Max
- SAUTER REGULATION Polypropylene NTC Temperature Sensor 70 °C Max
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Polyamide 66 Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
