Jumo Data Acquisition Receiver 240V ac, 50 °C, -20 °C
- RS Stock No.:
- 467-179
- Mfr. Part No.:
- 902931/10-8-10-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,063.16
(exc. GST)
$1,169.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,063.16 |
*price indicative
- RS Stock No.:
- 467-179
- Mfr. Part No.:
- 902931/10-8-10-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Data Acquisition Receiver | |
| Output Type | Analogue | |
| Depth | 117.8mm | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E201387 UL 61010-1 CAN/CSA-C22.2 No. 61010-1 915 MHz, 230 V, Basic type 902931/10 FCC Federal Communications Commission VT4-WTRANST01 VT4-WTRANST01-02 FCC Rule Part 15C FCC Rule Part 15C 915 MHz, Basic type 902931/10 IC Industry Canada 7472A-WTRANST01 7472A-WTRANST0102 RSS-210 Issue 7 RSS-210 Issue 8 RSS-GEN Issue 3 RSS-102 Issue 4 915 MHz, Basic type 902931/10 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Data Acquisition Receiver | ||
Output Type Analogue | ||
Depth 117.8mm | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E201387 UL 61010-1 CAN/CSA-C22.2 No. 61010-1 915 MHz, 230 V, Basic type 902931/10 FCC Federal Communications Commission VT4-WTRANST01 VT4-WTRANST01-02 FCC Rule Part 15C FCC Rule Part 15C 915 MHz, Basic type 902931/10 IC Industry Canada 7472A-WTRANST01 7472A-WTRANST0102 RSS-210 Issue 7 RSS-210 Issue 8 RSS-GEN Issue 3 RSS-102 Issue 4 915 MHz, Basic type 902931/10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Wtrans T01 — Receiver for resistance thermometers
For mobile and stationary temperature measurements
Measurement range from -30 °C → +260 °C
Wireless measurement value reception
No wiring required thanks to modern wireless technology
Max. range 300 m
Reception frequency 868.4 MHz
For max. 16 transmitters per receiver
4 analogue outputs
Matching Wtrans transmitter RS stock no.: 467-107
Setup program for convenient configuration
Supplied with
Receiver
Lambda/4-antenna
Lambda/4-antenna
Related links
- Jumo Data Acquisition Receiver for Use with Data Acquisition
- Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- Jumo Data Acquisition Module for Use with Data Acquisition Connector
- Jumo 902928 Temperature Transmitter Pt1000 Input, 18 → 30 V dc
- Jumo 707060 Temperature Transmitter Analog Input, 110 → 240 V ac
- Jumo diraVIEW Digital Indicator
- Jumo Logoscreen 601 1 Graphical Chart Recorder
- Jumo Logoscreen 601 2 Graphical Chart Recorder
