3M Aluminium Oxide Grinding Disc, 150mm, Fine Grade, P120 Grit
- RS Stock No.:
- 456-2401
- Mfr. Part No.:
- HOOKIT DISC 150MM X P120
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 456-2401
- Mfr. Part No.:
- HOOKIT DISC 150MM X P120
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Grade | Fine | |
| Application | Anti Loading, Consistent Finish | |
| Model | Hookit | |
| Disc Shape | Round | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Grinding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Grade Fine | ||
Application Anti Loading, Consistent Finish | ||
Model Hookit | ||
Disc Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Abrasive Disc, Paper Backing, 150mm Diameter - Hookit 310U Series - HOOKIT DISC 150MM X P120
To get a refined finish on your workpiece, use this abrasive disc from 3M. The tough aluminium oxide abrasive delivers a fast-cutting action that rapidly grinds out surface imperfections. A heavy-weight resin bolding holds it securely to the backing paper, preventing the abrasive from falling off. Its broad diameter of 150mm delivers maximum surface coverage. Thanks to the disc's hook and look fastening type, you can swiftly fit it to and remove it from the backing pad.
Features & Benefits
• Pre-cut holes for convenient dust removal
• Stiff paper backing resists tears
• Suitable for metal and plastic surfaces for versatility
• Stiff paper backing resists tears
• Suitable for metal and plastic surfaces for versatility
Applications
• Painting and decorating
• DIY repairs
• Factory floors
• Steel mills
• DIY repairs
• Factory floors
• Steel mills
What type of backing pad is this disc compatible with?
You can attach this disc to a compatible Hookit backing pad (such as 456-2439) to be sure of a precise fit.
Related links
- 3M Ceramic Grinding Disc Fine Grade 250 in pack
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M Aluminium Oxide Sanding Disc Fine Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M 255P Aluminium Oxide Sanding Disc Very Fine Grade 100 in pack
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Grinding Disc, 150mm Diameter P40 Grit
