IFO Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 443-839
- Mfr. Part No.:
- DTL160KIT
- Brand:
- IFO Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 443-839
- Mfr. Part No.:
- DTL160KIT
- Brand:
- IFO Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IFO Electric | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Mounting Type | Surface Mount | |
| Electrical Phase | 3 | |
| Series | DTL 160 | |
| Select all | ||
|---|---|---|
Brand IFO Electric | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
Mounting Type Surface Mount | ||
Electrical Phase 3 | ||
Series DTL 160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NH Fuse Load Switch, Three-Pole
For use with NH type industrial HRC fuses
Integrity sealing post
Removable cover/fuse carrier
Twist and lock mechanism for terminal shields
Window to view fuse rating and status
Voltage rating 690Vac
Integrity sealing post
Removable cover/fuse carrier
Twist and lock mechanism for terminal shields
Window to view fuse rating and status
Voltage rating 690Vac
Supplied with
Note
Dimensions: 107 x 145 x 92mm (W x H x D)
Supplied with
terminal shroud kit
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Related links
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- IFO Electric Fuse Switch Disconnector 250 A
- Schneider Electric Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 25A Fuse Current
- Schneider Electric Switch Disconnector 125A Max Current, 32A Fuse Current
- Schneider Electric Switch Disconnector 400A Max Current, 200A Fuse Current