- RS Stock No.:
- 431-5148
- Mfr. Part No.:
- 19121000+71201300
- Brand:
- Epic Contact
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.66
(exc. GST)
$60.13
(inc. GST)
Units | Per unit |
1 - 11 | $54.66 |
12 - 24 | $53.87 |
25 + | $52.99 |
- RS Stock No.:
- 431-5148
- Mfr. Part No.:
- 19121000+71201300
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Hood and Cable Gland
From Contact Connectors, these hoods are for use with Contact Epic H-BE connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers, ensuring optimum compatibility for your application. All models are highly reliable and excellent quality.
Available in this Range
Stock No. 377-1222 is a H-BE 48 way IP65 top entry hood with a PG29 Cable Gland
Stock No. 431-5031 is a H-BE 6 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5047 is a H-BE 10 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5069 is a H-BE 16 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5075 is a H-BE 24 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5081 is a H-BE 32 way IP65 side entry hood with a M32 Cable Gland
Stock No. 431-5097 is a H-BE 48 way IP65 side entry hood with a M40 Cable Gland
Stock No. 431-5104 is a H-BE M20 6 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5126 is a H-BE 10 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5132 is a H-BE M25 16 way IP65 top entry hood with a M25 Cable Gland
Stock No. 431-5148 is a H-BE 24 way IP65 top entry hood with a M25 Cable Gland
Stock No. 377-1216 is a H-BE 32 way PG29 top entry hood with a PG29 Cable Gland
Stock No. 243-6192 is a H-BE 32 way IP65 side entry hood with a PG29 Cable Gland
Stock No. 243-6209 is a H-BE 48 way IP65 side entry hood with a PG36 Cable Gland
Stock No. 431-5031 is a H-BE 6 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5047 is a H-BE 10 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5069 is a H-BE 16 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5075 is a H-BE 24 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5081 is a H-BE 32 way IP65 side entry hood with a M32 Cable Gland
Stock No. 431-5097 is a H-BE 48 way IP65 side entry hood with a M40 Cable Gland
Stock No. 431-5104 is a H-BE M20 6 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5126 is a H-BE 10 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5132 is a H-BE M25 16 way IP65 top entry hood with a M25 Cable Gland
Stock No. 431-5148 is a H-BE 24 way IP65 top entry hood with a M25 Cable Gland
Stock No. 377-1216 is a H-BE 32 way PG29 top entry hood with a PG29 Cable Gland
Stock No. 243-6192 is a H-BE 32 way IP65 side entry hood with a PG29 Cable Gland
Stock No. 243-6209 is a H-BE 48 way IP65 side entry hood with a PG36 Cable Gland
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | H-BE |
Number of Contacts | 24 |
Thread Size | M25 |
Pole Format | 24P+E |
Body Orientation | Top Entry |
IP Rating | IP65 |
Gender | Female, Male |
Related links
- Connector Wrenches
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- HARTING Han E Heavy Duty Power Connector Hood M25 Thread
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Epic Contact Plug Kit 16A H-BE, 440 V
- Wieland Bottom BAS GUT GC Heavy Duty Power Connector Housing M25 Thread