EPIC HB Range Heavy Duty Power Connector Hood 1
- RS Stock No.:
- 431-5031
- Mfr. Part No.:
- 19012000+71200200
- Brand:
- EPIC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.57
(exc. GST)
$51.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $46.57 |
| 12 - 24 | $46.03 |
| 25 + | $44.57 |
*price indicative
- RS Stock No.:
- 431-5031
- Mfr. Part No.:
- 19012000+71200200
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Series | HB | |
| Product Type | Heavy Duty Power Connector Hood | |
| Locking Type | 1 Lever | |
| Sub Type | Connector Hood | |
| Pole Format | 6+E | |
| Body Material | Aluminium Alloy | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Side | |
| Thread Size | M20 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series HB | ||
Product Type Heavy Duty Power Connector Hood | ||
Locking Type 1 Lever | ||
Sub Type Connector Hood | ||
Pole Format 6+E | ||
Body Material Aluminium Alloy | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Cable Entry Angle Side | ||
Thread Size M20 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
LAPP Heavy Duty Power Connector Hood, M20 Thread, IP65 Rating - EPIC Series - 19012000+71200200
Make sure your power connections stand up under pressure with this heavy duty power connector hood from LAPP. It shrugs off wear from testing conditions and has an IP65 rating to prove it's dust-tight and resistant to low-pressure water jets. Thanks to a handy side entry port, this is a sure fit for power connections in awkward spaces. An M20 threaded connection means it fits right in with standard industrial equipment.
Features & Benefits
• Nickel-plated brass cable gland helps connections hold firm against movement
• Compact dimensions of 60 (L) x 43 (W) x 52mm (H) slots neatly into busy systems
• Halogen-free hood design, helping to minimise risk of toxic substances forming in fires
Applications
• Agricultural equipment
• Power distribution networks
• Automotive industry
Can I use this connector hood in my outdoor system?
Yes, this product's aluminium body is corrosion and UV-resistant, so it shrugs off harsh weather conditions.
Approvals
VDE; CSA; UL; SEV
Related links
- EPIC HB Range Heavy Duty Power Connector Hood
- EPIC HB Range Heavy Duty Power Connector Hood 1
- EPIC HB Range Heavy Duty Power Connector Hood 2
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 16
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 10
- EPIC HB Range Heavy Duty Power Connector
- EPIC HB Range Heavy Duty Power Connector Housing 2
- EPIC H-A Range Heavy Duty Power Connector Hood 2
