EPIC H-BE Range Heavy Duty Power Connector Hood 2
- RS Stock No.:
- 431-5081
- Mfr. Part No.:
- 19136000+71201400
- Brand:
- EPIC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.07
(exc. GST)
$139.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $127.07 |
| 12 - 24 | $125.52 |
| 25 + | $121.63 |
*price indicative
- RS Stock No.:
- 431-5081
- Mfr. Part No.:
- 19136000+71201400
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Series | H-BE | |
| Sub Type | Connector Hood | |
| Product Type | Heavy Duty Power Connector Hood | |
| Body Material | Aluminium Alloy | |
| Pole Format | 32+E | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series H-BE | ||
Sub Type Connector Hood | ||
Product Type Heavy Duty Power Connector Hood | ||
Body Material Aluminium Alloy | ||
Pole Format 32+E | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE
H-BE Hood and Cable Gland
From Contact Connectors, these hoods are for use with Contact Epic H-BE connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers, ensuring optimum compatibility for your application. All models are highly reliable and excellent quality.
Available in this Range
• Stock No. 377-1222 is a H-BE 48 way IP65 top entry hood with a PG29 Cable Gland
• Stock No. 431-5031 is a H-BE 6 way IP65 side entry hood with a M20 Cable Gland
• Stock No. 431-5047 is a H-BE 10 way IP65 side entry hood with a M20 Cable Gland
• Stock No. 431-5069 is a H-BE 16 way IP65 side entry hood with a M25 Cable Gland
• Stock No. 431-5075 is a H-BE 24 way IP65 side entry hood with a M25 Cable Gland
• Stock No. 431-5081 is a H-BE 32 way IP65 side entry hood with a M32 Cable Gland
• Stock No. 431-5097 is a H-BE 48 way IP65 side entry hood with a M40 Cable Gland
• Stock No. 431-5104 is a H-BE M20 6 way IP65 top entry hood with a M20 Cable Gland
• Stock No. 431-5126 is a H-BE 10 way IP65 top entry hood with a M20 Cable Gland
• Stock No. 431-5132 is a H-BE M25 16 way IP65 top entry hood with a M25 Cable Gland
• Stock No. 431-5148 is a H-BE 24 way IP65 top entry hood with a M25 Cable Gland
• Stock No. 377-1216 is a H-BE 32 way PG29 top entry hood with a PG29 Cable Gland
• Stock No. 243-6192 is a H-BE 32 way IP65 side entry hood with a PG29 Cable Gland
• Stock No. 243-6209 is a H-BE 48 way IP65 side entry hood with a PG36 Cable Gland
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Approvals
VDE; CSA; UL; SEV
Related links
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 16
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 10
- EPIC HB Range Heavy Duty Power Connector Hood 2
- Lapp H-B 10 Range Heavy Duty Power Connector Hood 2
- Lapp H-A 32 Range Heavy Duty Power Connector Hood 2
