- RS Stock No.:
- 431-5047
- Mfr. Part No.:
- 19042000+71200200
- Brand:
- Epic Contact
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.24
(exc. GST)
$36.56
(inc. GST)
Units | Per unit |
1 - 11 | $33.24 |
12 - 24 | $32.93 |
25 + | $32.41 |
- RS Stock No.:
- 431-5047
- Mfr. Part No.:
- 19042000+71200200
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Hood, Aluminium Body, 90° Cable Exit Angle - EPIC Series - 19042000+71200200
Get your heavy-duty power connectors ready for rugged settings with this hood from LAPP. It's designed for Contact Epic H-BE connector inserts and helps to secure them against vibration and impact in harsh environments. Thanks to its powder-coated aluminium alloy body, this durable piece of kit stays on shift in the face of corrosion, so you can rely on it for long-term use.
Features & Benefits
Comes with bolts for a double locking lever to ensure a secure connection
M20 thread for simple assembly that saves time and effort
M20 thread for simple assembly that saves time and effort
Applications
Transportation industry
Machine building
Industrial automation
Machine building
Industrial automation
What's the operating temperature range of this hood?
This unit performs safely in a temperature range between -40°C to +125°C, making it a practical choice for use in challenging industrial conditions.
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Series | H-B |
Type | Connector Hood |
Number of Contacts | 10 |
Thread Size | M20 |
Pole Format | 10P+E |
Body Orientation | Side Entry |
IP Rating | IP65 |
Gender | Female, Male |
Related links
- Epic Contact H-BE Heavy Duty Power Connector Hood M20 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact Plug Kit 16A H-BE 440 V
- Wieland Bottom BAS GUT GC Heavy Duty Power Connector Housing M20 Thread
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood, 10 Contacts
- Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing M20 Thread