- RS Stock No.:
- 431-5075
- Mfr. Part No.:
- 19113000+71200300
- Brand:
- Epic Contact
30 In AU stock for next working day delivery
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.59
(exc. GST)
$69.95
(inc. GST)
Units | Per unit |
1 - 11 | $63.59 |
12 - 24 | $62.65 |
25 + | $61.61 |
- RS Stock No.:
- 431-5075
- Mfr. Part No.:
- 19113000+71200300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Hood, 16A Current Rating, 24 Contacts - EPIC Series - 19113000+71200300
Need a guard to protect your industrial machinery? Choose this heavy duty power connector hood from LAPP. It works in partnership with a contact insert (such as 396-1510) to create a complete power connector unit. As this component helps to keep out dirt and moisture contamination, you'll find it's a reliable workmate for your outdoor equipment. The tough aluminium alloy construction is also resistant to corrosion, so you can be sure of a long service life.
Features & Benefits
Standard M25 thread size for wide compatibility
Integrated pips ensure secure attachment to connector housing levers
Integrated pips ensure secure attachment to connector housing levers
Applications
Robotics systems
Aerospace engineering
Power plants
Aerospace engineering
Power plants
How do I set up this connector hood?
This hood has a side entry design, so you'll only need to insert the cable gland housing your wire into the through-hole at its side. Thanks to the threaded design of this hole, you won't need to reach for any special tools.
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | H-BE |
Number of Contacts | 24 |
Thread Size | M25 |
Body Orientation | Side Entry |
Pole Format | 24P+E |
Current Rating | 16A |
IP Rating | IP65 |
Voltage Rating | 440 V ac |
Gender | Female, Male |
Related links
- HARTING Han E Heavy Duty Power Connector Hood M25 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG13.5 Thread
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact H-BE Heavy Duty Power Connector Hood, 24 Contacts
- Epic Contact H-BE Heavy Duty Power Connector Housing 24 (H-BE)...
- Epic Contact H-B Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 72 (H-DD)...
- Wieland Bottom BAS GUT GC Heavy Duty Power Connector Housing M25 Thread