Mascot Battery Holder
- RS Stock No.:
- 423-7600
- Mfr. Part No.:
- 9000000129
- Brand:
- Mascot
Subtotal (1 unit)*
$7.17
(exc. GST)
$7.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.17 |
*price indicative
- RS Stock No.:
- 423-7600
- Mfr. Part No.:
- 9000000129
- Brand:
- Mascot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Holder | |
| Sub Type | Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Holder | ||
Sub Type Bracket | ||
Standards/Approvals No | ||
Switch Mode, 3-Stage, 2240/9940/2040 Series, 6V 12V and 24V Lead Acid Chargers
The three-stage regime permits the charger to be left connected indefinitely
3 colour LED charge status indication
Wide input range
Approved for medical applications
2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.
2040 / 9940 3pin IEC 320 (C8) Mains input, crocodile clip output
Mounting brackets available separately (423-7593 for 2.3 & 1.3A, 423-7600 for 2 & 4A)
AC plug to IEC 320 / 2 pin C8
Output Voltages:
405-8637 - 24V
405-8621 - 12V
Note
Chargers are not supplied with mains leads, these should be ordered separately for 2040 series see stock no. RS 452-669 and 873-0702 and UK, RS 321-203 DK, NO, SE, DE and AT, BE and NL for 2240 and 9940 series see stock no. RS 452-669
For Australia / NZ mains lead see RS 488-2806
For Australia / NZ mains lead see RS 488-2806
Standards
EN 60950, EN 60335-2-29, UL2601-1
